Semikron SKM300GB126D, SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 310 A max, 1200 V, Panel Mount
- RS庫存編號:
- 468-2505
- 製造零件編號:
- SKM300GB126D
- 製造商:
- Semikron
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 468-2505
- 製造零件編號:
- SKM300GB126D
- 製造商:
- Semikron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Semikron | |
| Maximum Continuous Collector Current | 310 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Configuration | Dual Half Bridge | |
| Package Type | SEMITRANS3 | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Transistor Configuration | Series | |
| Dimensions | 106.4 x 61.4 x 30mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Semikron | ||
Maximum Continuous Collector Current 310 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Configuration Dual Half Bridge | ||
Package Type SEMITRANS3 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Transistor Configuration Series | ||
Dimensions 106.4 x 61.4 x 30mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE

相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V