DeWALT DCF870NT-XJ - Cordless Impact Driver

小計(1 件)*

HK$3,071.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月09日 起發貨
  • 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,071.30

* 參考價格

RS庫存編號:
352-037
製造零件編號:
DCF870NT-XJ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Impact Driver

Torque Rating

56Nm

Corded/Cordless

Cordless

Motor Type

Brushless

Speed

1100rpm, 3000rpm

Battery Voltage

18V

Handle Type

Bi-Material

Overall Length

101mm

Series

XR

Standards/Approvals

RoHS

Weight

1kg

豁免

COO (Country of Origin):
CN
The DeWALT Premium Hydraulic XR 18V Brushless Impact Driver offers outstanding performance with a hydraulic impact mechanism optimized for quick tightening of 50 Nm and a brushless motor for optimal efficiency, compatible with the POWERSTACK platform. Its ultra compact design features a 101 mm head, making it highly manoeuvrable. The light ring, with 3 to 9 LEDs, provides excellent lighting, including a flashlight mode that lasts for 20 minutes, ensuring visibility in low-light conditions.

Bi material and ergonomic handle

2 modes to select the right speed and torque

1 mode for light

Belt hook

Trigger for better control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。