Bahco 2-1/2 in 1→1/2 in Drive Impact Socket, 109mm length
- RS庫存編號:
- 163-797
- 製造零件編號:
- K9801Z-2.1/2
- 製造商:
- Bahco
小計(1 件)*
HK$1,915.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,915.60 |
* 參考價格
- RS庫存編號:
- 163-797
- 製造零件編號:
- K9801Z-2.1/2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 2-1/2 in | |
| Socket Type | Hexagon | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 109mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, ISO 1174 (Drive standard), DIN 3129, DIN 3121-H 40 | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 2-1/2 in | ||
Socket Type Hexagon | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 109mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, ISO 1174 (Drive standard), DIN 3129, DIN 3121-H 40 | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Impact Socket with 2-1/2" Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
相关链接
- Bahco 2-7/16 in 1-1/2 in Drive Impact Socket, 109mm length
- Bahco 2-1/4 in 1-1/2 in Drive Impact Socket, 95.3mm length
- Bahco 2-1/16 in 1-1/2 in Drive Impact Socket, 92.1mm length
- Bahco 2-1/8 in 1-1/2 in Drive Impact Socket, 95.3mm length
- Bahco 2 in 1-1/2 in Drive Impact Socket, 88.9mm length
- Bahco 3 in 1-1/2 in Drive Impact Socket, 114.3mm length
- Bahco 4 in 1-1/2 in Drive Impact Socket, 146.5mm length
- Bahco 1-1/2 in 1-1/2 in Drive Impact Socket, 57mm length