Bahco 8 mm 1/4 in Drive Impact Socket, 22mm length

小計(1 件)*

HK$91.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$91.70

* 參考價格

RS庫存編號:
164-721
製造零件編號:
K6701M-8
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

8 mm

Socket Type

Hexagon

Drive Size

1/4in

Material

Steel

Overall Length

22mm

Finish

Phosphate

Standards/Approvals

DIN 3121-G 6.3, DIN 3129, ISO 1174, ISO 2725

Drive Type

Square

豁免

COO (Country of Origin):
TW

Bahco 1/4" Square Drive Impact Socket with 8 mm Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is engineered with a1/4 inch square drive, blending durability and precision for demanding tasks. Perfectly designed for use with machines featuring a 'Dynamic-Drive' profile, it ensures optimal protection for nuts and screws, significantly reducing wear and tear. The phosphate finish not only enhances the socket's resilience against corrosion but also adds to its sleek aesthetic. This product meets high standards set by DIN 3121-G 6.3 and ISO 1174, making it a reliable choice for professionals who seek safety and efficiency in their tools.

Provides maximum safety while reducing wear on components

Manufactured from high-performance alloy steel for added strength

Complies with reputable standards for unmatched reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。