Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- RS庫存編號:
- 356-691
- 製造零件編號:
- 06019K4101
- 製造商:
- Bosch
小計(1 件)*
HK$3,895.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,895.10 |
* 參考價格
- RS庫存編號:
- 356-691
- 製造零件編號:
- 06019K4101
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Voltage | 18V | |
| Torque Rating | 800Nm | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300bpm | |
| Motor Type | Brushless DC Motor | |
| Overall Length | 440mm | |
| Speed | 1000rpm | |
| Overall Width | 360mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 155mm | |
| Weight | 1.6kg | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Voltage 18V | ||
Torque Rating 800Nm | ||
Product Type Cordless Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300bpm | ||
Motor Type Brushless DC Motor | ||
Overall Length 440mm | ||
Speed 1000rpm | ||
Overall Width 360mm | ||
Standards/Approvals RoHS | ||
Overall Height 155mm | ||
Weight 1.6kg | ||
- COO (Country of Origin):
- MY
The Bosch Tool facilitates work with two default screw modes, designed to ensure consistent and reliable driving. Each mode can be easily adjusted and personalized to suit specific tasks through Toolbox App, providing flexibility and precision for a wide range of applications.
Powerful 450 Nm tightening and 800 Nm breakaway torque performance
Versatile three-speed/torque settings for more flexibility and control
相关链接
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench