Bosch 18V Cordless Cordless Impact Wrench

小計(1 件)*

HK$5,562.40

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,562.40

* 參考價格

RS庫存編號:
356-698
製造零件編號:
06019M1001
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Voltage

18V

Battery Type

ProCORE18V

Product Type

Cordless Impact Wrench

Torque Rating

2200Nm

Corded/Cordless

Cordless

Impact Rate

2350bpm

Motor Type

Brushless DC Motor

Overall Length

446mm

Speed

800rpm

Overall Width

360mm

Standards/Approvals

RoHS

Series

06019

Overall Height

155mm

Weight

3.2kg

COO (Country of Origin):
MY
The Bosch Cordless impact wrench equipped with BITURBO Brushless technology, designed to handle the toughest, heavy-duty applications. The wrench provides a robust 1,600 Nm tightening torque and 2,200 Nm breakaway torque, making it ideal for demanding tasks. Its adjustable Auto Bolt Release (ABR) mode helps prevent the loss or drop of metal bolts or nuts during loosening, ensuring comfortable and secure handling. These settings can be conveniently customized and adjusted through Be Connected/PRO 360 App. Suitable for metal applications from M16 to M33, the impact wrench Professional excels in structural steel construction, pipe fitting, and maintenance of industrial machinery and construction vehicles. The impact wrench is compatible with all batteries and chargers in the AMPShare Battery Alliance and Professional 18V System. The package includes an L-BOXX 136, a Bluetooth Low Energy module GCY 42 Professional, and a 1/1 L-BOXX inlay for the tool and charger.

Maximised power with cordless freedom thanks to BITURBO Brushless technology and ProCORE18V batteries

3/4" high torque

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。