Bosch 1/2 in 18V Cordless Cordless Impact Wrench

小計(1 件)*

HK$6,483.60

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,483.60

* 參考價格

RS庫存編號:
356-767
製造零件編號:
06019K4170
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Torque Rating

800Nm

Product Type

Cordless Impact Wrench

Voltage

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Impact Rate

3300bpm

Motor Type

Brushless DC Motor

Overall Length

440mm

Speed

1000rpm

Overall Width

360mm

Overall Height

155mm

Weight

1.6kg

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Bosch Tool enhances workflow with adjustable modes for consistent driving, ensuring precision and efficiency. It features two default screw modes designed for reliable performance, both of which can be customized and individualized via Toolbox App, providing adaptability for various applications.

Powerful 450 Nm tightening and 800 Nm breakaway torque performance

Versatile three-speed/torque settings for more flexibility and control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。