小計(1 件)*
HK$4,743.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,743.80 |
* 參考價格
- RS庫存編號:
- 627-488
- 製造零件編號:
- DTW1005Z
- 製造商:
- Makita
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Makita | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Sound Level | 108dBA | |
| Drive Size | 3/4in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2200bpm | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 339mm | |
| Series | LXT | |
| Standards/Approvals | No | |
| Overall Height | 291mm | |
| Overall Width | 91mm | |
| Weight | 4.2kg | |
| 選取全部 | ||
|---|---|---|
品牌 Makita | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Sound Level 108dBA | ||
Drive Size 3/4in | ||
Corded/Cordless Cordless | ||
Impact Rate 2200bpm | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 339mm | ||
Series LXT | ||
Standards/Approvals No | ||
Overall Height 291mm | ||
Overall Width 91mm | ||
Weight 4.2kg | ||
豁免
- COO (Country of Origin):
- JP
The Makita High-power impact wrench is designed for heavy-duty tasks, powered by an 18V LXT Li-ion battery. Featuring a long anvil with a 19mm square drive and C-ring socket retention, it delivers exceptional torque and performance. With an electronic 4-stage impact power selection and constant speed control, this tool ensures precision and control for all your fastening needs.
Brushless maintenance-free and long-life motor
Ergonomic soft grip handle provides increased comfort
LED light illuminates the work site
相关链接
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench