Indicators & Indicator Components
Indicator Lamps
EAO Green LED Indicator Lamp, 24V ac, T5.5 Base, 6mm Diameter, 1050mcd
RS庫存編號:
281-3015
製造零件編號:
10-2112.1065
製造商:
EAO
N
查看所有Indicator Lamps
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$56.60
單位
每單位
1 - 4
HK$56.60
5 - 9
HK$54.30
10 - 24
HK$52.30
25 - 49
HK$50.30
50 +
HK$48.50
RS庫存編號:
281-3015
製造零件編號:
10-2112.1065
製造商:
EAO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 10-2112.1065
相容
符合聲明
COO (Country of Origin):
CZ
The EAO Indicator Lamp with Single-LED which has operating voltage of 24 Vac and it has high surface temperatures due to which the series resistor must not be soldered directly to the terminals of the equipment.
Illumination colour is Green
Weight is 0.001 kg
Attribute
Value
Voltage Rating
24V ac
Light Output Colour
Green
Lamp Type
LED
Intensity
1050mcd
Lamp Base
T5.5
Diameter
6mm