Indicators & Indicator Components
Indicator Lamps
EAO White LED Indicator Lamp, 28V ac, T5.5 Base, 6mm Diameter, 750mcd
RS庫存編號:
281-3017
製造零件編號:
10-2113.1069
製造商:
EAO
N
查看所有Indicator Lamps
25 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$70.50
單位
每單位
1 - 4
HK$70.50
5 - 9
HK$67.70
10 - 24
HK$65.20
25 - 49
HK$62.70
50 +
HK$60.50
RS庫存編號:
281-3017
製造零件編號:
10-2113.1069
製造商:
EAO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 10-2113.1069
相容
符合聲明
COO (Country of Origin):
CH
The EAO Indicator Lamp with Single-LED which has operating voltage of 28 Vac and it has high surface temperatures due to which the series resistor must not be soldered directly to the terminals of the equipment.
Illumination colour is white
Weight is 0.001 kg
Attribute
Value
Voltage Rating
28V ac
Lamp Type
LED
Light Output Colour
White
Intensity
750mcd
Lamp Base
T5.5
Diameter
6mm