- RS庫存編號:
- 361-3794
- 製造零件編號:
- STR/LH/8/FL30/BE
- 製造商:
- Oxley
此產品已停售
- RS庫存編號:
- 361-3794
- 製造零件編號:
- STR/LH/8/FL30/BE
- 製造商:
- Oxley
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
LED Indicators 8mm Mounting, High Contrast Convex Lens, STR / LH / 8 Series
High contrast 8mm white diffused convex glass lens
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 26mm |