Signal Construct Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS庫存編號:
- 369-4462
- 製造零件編號:
- SMCP08014
- 製造商:
- Signal Construct
43 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$76.54
單位 | Per unit |
1 - 9 | HK$76.54 |
10 - 24 | HK$74.94 |
25 - 49 | HK$72.65 |
50 - 99 | HK$70.90 |
100 + | HK$69.36 |
- RS庫存編號:
- 369-4462
- 製造零件編號:
- SMCP08014
- 製造商:
- Signal Construct
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
規格
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 33.7mm |