MENNEKES Switchable IP44 4, Earthing Position 6h Straight Industrial Interlock, 16A, 400V
- RS庫存編號:
- 597-592
- 製造零件編號:
- 7605
- 製造商:
- MENNEKES
小計(1 件)*
HK$2,170.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,170.30 |
* 參考價格
- RS庫存編號:
- 597-592
- 製造零件編號:
- 7605
- 製造商:
- MENNEKES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MENNEKES | |
| Product Type | Industrial Interlock | |
| Pole Format | 4 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Voltage | 400V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MENNEKES | ||
Product Type Industrial Interlock | ||
Pole Format 4 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP44 | ||
Voltage 400V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is a robust industrial socket designed to enhance safety and reliability in electrical installations. It features a mechanical DUO-interlock, ensuring that the plug cannot be disconnected under load, providing uninterrupted power to critical equipment. Additionally, the receptacle includes a padlockable switch, allowing users to secure the unit in the OFF position during maintenance or servicing, further enhancing safety.
Screwless spring terminals
For horizontal installation
Switched
相关链接
- MENNEKES Socket Switchable IP44 5 16A, 400V
- MENNEKES Socket Switchable IP44 3+E 32A, 400V
- MENNEKES Socket Switchable IP44 2+E 16A, 230V
- MENNEKES Socket Switchable IP44 3+N+E 16A, 415V
- MENNEKES Socket Switchable IP44 3+E 16A, 400V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- MENNEKES Switchable IP67 4 125A, 400V