Variohm Group EPTTE3100-M10x1-01000-B-5-A (810339) Temperature Sensor Cable IR Temperature Sensor, 600mm Cable, -50°C

小計(1 件)*

HK$3,721.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,721.70

* 參考價格

RS庫存編號:
315-219
製造零件編號:
EPTTE3100-M10x1-01000-B-5-A (810339)
製造商:
Variohm Group
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Variohm Group

Sensor Type

Temperature Sensor

Response Time

1 ms

Accuracy

0.5 %

Cable Length

600mm

Supply Voltage

5 V dc

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Interface

Cable

COO (Country of Origin):
DE
The Variohm Group Temperature Sensor is a high-quality, all stainless steel combined pressure and temperature transducer, designed for measuring gases and liquids compatible with stainless steel. It integrates the proven EPT3100 motorsport pressure transducer with advanced temperature measurement technology. It features an exposed temperature sensor for fast response time, ensuring quick and accurate measurements.

Combined pressure and temperature measurement
High strength and rugged stainless steel design
Competitively priced

相关链接