Variohm Group ETP21-A-(-40/150)-2-F (96212074) Temperature Sensor IR Temperature Sensor, -40°C to +150°C

小計(1 件)*

HK$960.70

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$960.70

* 參考價格

RS庫存編號:
315-221
製造零件編號:
ETP21-A-(-40/150)-2-F (96212074)
製造商:
Variohm Group
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Variohm Group

Sensor Type

Temperature Sensor

Accuracy

0.1 %

Supply Voltage

10 → 32 V dc

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

COO (Country of Origin):
DE
The Variohm Group Temperature Sensor is specifically designed for applications that require an easy mountable and robust temperature sensor. Flexibility in design and available options provide solutions for most requirements of machine builders, special purpose vehicles and motor manufacturers. The measurement element is the well proven PT100.

Long life and high performance
Light weight stainless steel design
Low cost temperature measurement

相关链接