Calex PUA2-151-LT Temperature Sensor USB IR Temperature Sensor, 1m Cable, +45°C to +300°C

小計(1 件)*

HK$5,994.56

Add to Basket
選擇或輸入數量
有庫存
  • 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,994.56

* 參考價格

RS庫存編號:
282-0486
製造零件編號:
PUA2-151-LT
製造商:
Calex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±2°C or 1% of reading

Cable Length

1m

Supply Voltage

24 V

Output Type

4-20 mA

Minimum Temperature Sensed

+45°C

Maximum Temperature Sensed

+300°C

Interface

USB

Mounting Type

M20 x 1 mm Thread

COO (Country of Origin):
GB
Calex PyroUSB model PUA2-151-LT is an infrared pyrometer that measures surface temperatures from 45°C to 300°C, accurately and consistently, with a response time of 200 ms.
This model has a 2.2 μm measurement wavelength, offering improved performance when measuring reflective iron and steel surfaces. It is also capable of measuring non-reflective materials and general purpose high-temperature measurements.
The 2-wire loop-powered 4-20 mA output is compatible with almost any indicator, controller, recorder or data logger, without the need for special interfacing or signal conditioning.
The sensor has USB communications via the included removable USB cable. CalexConfig software is available as a free download from www.calex.co.uk/software. Third-party Modbus software can
also be used.
15:1 divergent optics provide a small measured spot size, even at long distances.
The sensor is fully configurable via the software, including adjustable emissivity setting, averaging, peak or valley hold processing, 4-20 mA output temperature range, and transmissivity for use with a viewport window.
This robust sensor has a stainless steel housing and is sealed to IP65 for use in industrial applications in ambient temperatures of up to 70°C.

相关链接