Eclipse 45 Piece Steel, Plastic Insert Kit 2746C-HD

小計(1 件)*

HK$1,242.10

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,242.10

* 參考價格

RS庫存編號:
226-5994
製造零件編號:
2746C-HD
製造商:
Eclipse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eclipse

Number of Pieces

45

Product Type

Insert Kit

Installation Tool Included

No

Material

Steel, Plastic

Standards/Approvals

No

Thread Size

M3, M4, M5, M6, M8, M10, M12

豁免

COO (Country of Origin):
CN
The Eclipse range of hand riveting and setting tools offers a selection of models designed for light industrial and engineering use. The riveter bodies and operating levers are manufactured from the finest pressed steel and the jaws, nose bushes and similar stressed parts are hardened and tempered for durability.

Threaded Insert Tool x 1

Interchangeable Mandrels x 7

M3, M4, M5, M6, M8, M10 & M12

Multi-functional spanner x 1

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。