Molex Insertion & Extraction Tool, HANDTOOL Series, Tab Contact, Extraction & Insertion Tool Contact
- RS庫存編號:
- 710-6537
- Distrelec 貨號:
- 180-49-262
- 製造零件編號:
- 63813-0400
- 製造商:
- Molex
小計(1 件)*
HK$1,491.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 10 件從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,491.90 |
* 參考價格
- RS庫存編號:
- 710-6537
- Distrelec 貨號:
- 180-49-262
- 製造零件編號:
- 63813-0400
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Sub Type | Extraction & Insertion Tool | |
| Product Type | Insertion & Extraction Tool | |
| Contact Type | Tab | |
| Series | HANDTOOL | |
| Overall Length | 101.6mm | |
| Tip Width | 9.5 mm | |
| For Use With | Mini-Fit Sr. Terminal | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Sub Type Extraction & Insertion Tool | ||
Product Type Insertion & Extraction Tool | ||
Contact Type Tab | ||
Series HANDTOOL | ||
Overall Length 101.6mm | ||
Tip Width 9.5 mm | ||
For Use With Mini-Fit Sr. Terminal | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
Molex Mini-Fit Sr. Crimp Contacts & Tooling
A range of male and female crimp contacts for use in Mini-Fit Sr connectors. The Mini-Fit Sr male crimp terminals are for use in Mini-Fit Sr cable and panel plug housings, see stock number 342-4162 typically. The Mini-Fit Sr. female crimp receptacles are use in the Mini-Fit Sr cable receptacle housings, see stock number 342-4106 typically.
Please also look for our two hand crimping tools
Molex Minifit Sr.™ Series
相关链接
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Crimp Extraction Tool Extraction Tool Contact, Contact size 18/14 AWG
- Molex Extraction Tool Crimp Contact Contact size 14/22 AWG
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in