RS PRO Insertion & Extraction Tool, Extraction & Insertion Tool Contact

享受批量購買折扣

額外添加5件可節省HK$487.00

查看批量定價選項

小計(1 件)*

HK$550.00

Add to Basket
選擇或輸入數量
有庫存
  • 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$550.00-
5 +HK$452.60HK$487.00

* 參考價格

RS庫存編號:
754-1151
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Extraction & Insertion Tool

Product Type

Insertion & Extraction Tool

Series

RS PRO

Overall Length

223mm

Tip Width

19 mm

Tip Length

70mm

For Use With

Including LC Connectors, Most Common Optical Connectors

Standards/Approvals

No

COO (Country of Origin):
CN

Insertion & Extraction Tool


An insertion and extraction tool designed to insert and extract optical connectors in high density patch panel. Ideally suited for the insertion/ extraction of small form factor connectors. Designed to work with the most common optical connectors, including LC connectors.

Tool tip specially constructed to insure a positive grip & avoid slipping

Spring loaded

Ergonomic comfortable grip

Left or right-hand operation

223 x 70 x 19 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。