Megger Insulation Tester Probe, 1mΩ to 10Ω DLRO Measuring Range, For Use With MTR105 Rotating Machine Tester - 1011-929
Pinpoint the resistance of your revolving machinery with this insulation tester probe from Megger. As it's a Kelvin probe leadset, it's designed to measure low resistance values in your circuit. For increased accuracy, this unit uses a four-wire system that blocks out the resistance of the lead wires, preventing them from affecting the results. You can set the ball rolling by connecting this probe to Megger's MTR105 (193-8409), a multifunctional device that measures motor direction and supply phase rotation.
Features & Benefits
Selectable automatic or manual modes for flexible configuration Compatible with single-direction and bi-direction testing for versatility DLRO measuring range between 1mΩ and 10Ω to detect many different resistance values
Applications
Conveyors Transportation industry Aerospace engineering Telecommunications
How do I set the tester to DLRO mode?
To put it in DLRO mode, simply turn the range dial to the yellow segment.
How accurate are this probe's low-resistance measurements?
When connected to the tester, the probe has an accuracy rating of up to ±0.25% of the reading at ±10 digits, reducing the risk of errors.