Chauvin Arnoux MX 535 Multifunction Tester 1000V Earth Resistance Measurement

小計(1 件)*

HK$9,233.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,233.70

* 參考價格

RS庫存編號:
212-5532
製造零件編號:
MX0535
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

MX 535

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

550V ac

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

0.2A

Standards/Approvals

NF C 15-100, FDC 16-600, EN 61557

Height

136mm

Width

180mm

Remote Switch Mode

Yes

Weight

2.41kg

Length

143mm

IP Rating

IP54

Maximum Continuity Resistance

99.99kΩ

Safety Category Voltage

600V

Minimum Continuity Resistance

Safety Category Level

CAT III 600 V

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

豁免

COO (Country of Origin):
FR
The Metrix MX 535 multifunction installation tester offers all the essential functions for checking the safety of electrical installations according to the applicable standards: NF C 15-100, FDC 16-600, EN 61557, etc. Particularly aimed at self-employed electricians, contractors, installers, certification organizations and maintenance teams, it offers a good price/performance trade-off. The MX 535 can be used to run automatic test sequences and store the results. Earth measurement is performed by the stake method with loop measurement. The MX 535 includes several solutions for hands-free working: a magnetized casing, a neck strap, built-in stand.

Earth measurement by stake and loop methods

Continuity measurement at 0.2 A

Insulation testing RCD testing like current and trip time

Automatic test sequences

ANDROID application for report generation

Power supply by mains-rechargeable batteries, USB socket or vehicle cigarette lighter

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。