服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Multimeters & Accessories
Multimeters
Gossen Metrawatt METRAHit ISO Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
RS庫存編號:
666-4912
製造零件編號:
M246E
製造商:
Gossen Metrawatt
查看所有Multimeters
此產品已停售
RS庫存編號:
666-4912
製造零件編號:
M246E
製造商:
Gossen Metrawatt
產品概覽和技術數據資料表
法例與合規
規格
METRAHIT ISO TRMS Multimeter with Insulation Measurement Operating Instructions
METRAHIT ISO TRMS Multimeter with Insulation Measurement Data Sheet
豁免
符合聲明
COO (Country of Origin):
DE
Attribute
Value
Multimeter Type
Handheld
Model Number p
METRAHit ISO
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum Temperature Measurement
+1372 °C, +850 °C
Absolute Maximum Capacitance Measurement
300µF
Maximum Frequency
300kHz
AC Current Measurement Resolution
100nA ac
DC Current Measurement Resolution
100nA dc
DC Voltage Measurement Resolution
100µV dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
100µV ac
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT II, CAT III
Best AC Voltage Accuracy
±1.5 %
Best Capacitance Measurement Accuracy
±5 %
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5 %
Width
87mm
Minimum Operating Temperature
-10°C
Height
45mm
Weight
350g
Best Resistance Measurement Accuracy
±2 %
Length
200mm
Best DC Voltage Accuracy
±1.5 %
Best DC Current Accuracy
±1.5 %
Safety Category Voltage
600 V, 1000 V
Battery Type
AA
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±1 %