Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
- RS庫存編號:
- 921-4523
- 製造零件編號:
- 1006-743
- 製造商:
- Megger
6 現貨庫存,可於3工作日發貨。
單價 个
HK$12,728.17
單位 | 每單位 |
---|---|
1 + | HK$12,728.17 |
- RS庫存編號:
- 921-4523
- 製造零件編號:
- 1006-743
- 製造商:
- Megger
- COO (Country of Origin):
- GB
Megger MIT 420 mk2 Series Insulation & Continuity Testers
Meggers MIT420/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.
All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.
Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.
All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.
Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.
Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)
Standards
EC1010 and BS EN 61557
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, 1 SP5 Remote Switch Probe, information CD and 6 x AA Alkaline Batteries
Attribute | Value |
---|---|
Model Number p | MIT420 2 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 10V |
Maximum Insulation Resistance Measurement | 200GΩ |
Display Type | Analogue, Dual Digital |
Test Current | 205mA |
Battery Type | Alkaline |
Battery Life | 2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Safety Category | CAT IV 600V |
Height | 220mm |
Dimensions | 92 x 50 x 220mm |
Length | 92mm |
Width | 50mm |
Weight | 775g |