Aten HDMI Female to Female to USB Type C Male USB Serial Cable Adapter
- RS庫存編號:
- 191-729
- 製造零件編號:
- UC3430
- 製造商:
- Aten
小計(1 件)*
HK$11,020.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,020.50 |
* 參考價格
- RS庫存編號:
- 191-729
- 製造零件編號:
- UC3430
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | HDMI Female | |
| Connector Gender A | Female | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A HDMI Female | ||
Connector Gender A Female | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Aten 4-Input HDMI to USB Video Switcher captures up to four 4K at 60 HDMI inputs, enabling users to mix dual video signals into one single stream while supporting multiple output options, including 4K at 60 HDMI PGM / Loop-through for preview and monitoring purposes and 4K at 30 USB-C output for live broadcast on the Internet. The USB-C output supports popular streaming software including Zoom, Microsoft Teams, Youtube, Facebook, GoToWebinar, Open Broadcaster, XSplit Broadcaster, and Twitch on Windows and Mac. Plus, the CAMLIVE PRO 4K features audio mixer functionalities to mix up to 4 HDMI audios and 1 line-level audio for users to add live narration or music to the content, streamlining the production process.
Plug-and-Play functionality with USB-C 3.2 Gen 1 compliance
Works with major operating systems
相关链接
- Aten USB to Male to RJ45 Female Adapter
- Aten to HDMI Adapter USB 3.2 1 Supported Display(s) - 4096 x 2160 pixel
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- Exsys USB Type C to Female to HDMI Female Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Aten to HDMI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter