Advantech Terminal Block to Terminal Block Adapter

小計(1 件)*

HK$2,720.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,720.90

* 參考價格

RS庫存編號:
655-501
製造零件編號:
ULI-234TC
製造商:
Advantech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Advantech

Product Type

Adapter

Connector Type A

Terminal Block

Connector Type B

Terminal Block

Standards/Approvals

RoHS, CE

COO (Country of Origin):
US
The Advantech RS 422/485 Terminal Block Isolator provides 2 kV optical isolation to protect devices and data signals while allowing data extension up to 1.2 km (4000 ft). It supports adding up to 32 nodes to an RS 485 network and is designed for easy inline installation. The isolator requires an external 12 V DC power supply, which is included, and offers full Modbus protocol support for industrial communication.

Easy inline installation for quick setup

Comes with an included external 12 V DC power supply

Compatible with Modbus protocol for industrial applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。