RS PRO RJ45 to BNC Adapter

小計(1 件)*

HK$1,849.40

Add to Basket
選擇或輸入數量
有庫存
  • 184 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,849.40

* 參考價格

RS庫存編號:
190-1827
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Adapter

Connector Type A

RJ45

Transmission Length

100m

Transmission Speed

10Mbps

Connector Type B

BNC

Nominal Supply Voltage

12 V dc

Mount Type

DIN Rail

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

104mm

Depth

55mm

Height

20mm

Standards/Approvals

FCC, CE

COO (Country of Origin):
TW

RS PRO Ethernet to BNC Ethernet Converter


Introducing the Ethernet to BNC Ethernet converter from RS PRO, a compact and cost effective media converter. This converter features an interface connector with one RJ-45 Jack from (Hub/station) select switch and a BNC socket to 10 Base-2 offering quick and easy installation. The RS PRO Ethernet to BNC Ethernet converter offers a data transfer rate of up to 10Mbps. The device also features LED indicators to highlight col, link/RCV, power, BNC/RCV, Col and is operated via an external power adapter that is included.

Features and benefits


• Interface Connector

• 10M Ethernet 10Base-T/2converter

• RJ-45 connector for UTP interface

• 1 x RJ-45 Jack from (Hub/station) select switch,

• 1 x BNC socket to 10 Base-2

• UTP: 100m

• Coaxial: 185m per segment

• Data Transfer Rate: 10Mbps

• LED Indicator: Col, Link/RCV, Power, BNC/RCV, Col

• Power Supply included: External Power Adapter DC5V1A

• Operating temperature: 0°C to 55°C

• Operating Humidity: 10% to 90% (Non-Condensing)

• Dimension: 104 x 55 x 20 mm

• Certification: FCC, CE

Application


Ethernet to BNC Ethernet converters are devices used to convert signals from Thin Ethernet for transmission over Unshielded Twisted-Pair (UTP) cable to a 10Base-T hub.

FAQs


Is the power supply included?


Yes, a power supply is included with this device.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。