FTDI Chip RS232 Converter Cable 1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20件可節省4%

查看批量定價選項

小計(1 盒,共 10 件)*

HK$1,988.70

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
  • 加上 200 件從 2027年5月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
10 - 10HK$198.87HK$1,988.70-
20 +HK$190.91HK$1,909.104%

* 參考價格

RS庫存編號:
216-8424
製造零件編號:
UC232R-10-NE
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Bus Type

RS232

Product Type

Converter Cable

Input Port

USB

Output Port

RS232

Maximum Baud Rate

230kbps

Number of Ports

1

Desktop/Rack Mount

Desktop

Standards/Approvals

FCC and CE Class B

The FTDI Chip UC232R "ChiPi" module is a basic minimum component USB - RS232 converter. Using the FT232R with an RS232 level converter and a few additional components, the UC232R is a CE and FCC approved module that is one of the simplest USB - RS232 solutions around. Using a standard DB9 connector and powered from the USB port, the ChiPi can be used with the VCP drivers to provide a COM port on a PC which is capable of communication rates with RS232 devices from 300 baud up to 230kBaud.

UC232R Converter Cable provides USB to RS232 (DB9) interface

FCC and CE Class B Approval

Full design files available from FTDI website

FT232RL provides single chip USB to

asynchronous serial data transfer interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。