小計(1 盒,共 1 件)*
HK$694.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 2 件從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$694.90 |
* 參考價格
- RS庫存編號:
- 225-8921
- 製造零件編號:
- US-759
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Bus Type | USB 2.0 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 1Mbps | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE, WEEE, ISO9001, RoHS, AEO (C-TPAT), ISO14001, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Bus Type USB 2.0 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 1 | ||
Maximum Baud Rate 1Mbps | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE, WEEE, ISO9001, RoHS, AEO (C-TPAT), ISO14001, UKCA | ||
- COO (Country of Origin):
- GB
The Brainbox tough ultra small USB-C to 1 port RS422/485 industrial USB to serial adaptor suitable for any environment. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.
Isolation: Avoid electrical damage to your expensive equipment
Our smallest form factor USB-C to Serial adaptor
Works where many other USB to Serial devices do not
Industrial Specification -40 °C to +80 °C / -40 °F to +176 °F
Operating systems compatibility - Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019
相关链接
- Brainboxes USB 2.0 Converter Cable 1
- Brainboxes USB 2.0 Converter Cable 2
- Brainboxes USB 2.0 Interface Converter 2
- Brainboxes USB Interface Converter 1
- Brainboxes USB to Serial Interface Converter 4
- Brainboxes USB to Serial Interface Converter 8
- Brainboxes RS232 Interface Converter 1
- Brainboxes RS422, RS485 Interface Converter 1