Connective Peripherals UART Interface Converter 1
- RS庫存編號:
- 228-4353
- 製造零件編號:
- USBC-HS-UART-3.3V-3.3V-1800-SPR
- 製造商:
- Connective Peripherals
可享批量折扣
查看批量定價選項小計(1 件)*
HK$464.90
訂單超過 HK$250.00 免費送貨
有庫存
- 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$464.90 |
| 5 - 9 | HK$446.30 |
| 10 + | HK$427.70 |
* 參考價格
- RS庫存編號:
- 228-4353
- 製造零件編號:
- USBC-HS-UART-3.3V-3.3V-1800-SPR
- 製造商:
- Connective Peripherals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Connective Peripherals | |
| Product Type | Interface Converter | |
| Bus Type | UART | |
| Output Port | Transmit Asynchronous Data Output | |
| Maximum Baud Rate | 0.0125Gbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | RoHS, CE and FCC Certified | |
| 選取全部 | ||
|---|---|---|
品牌 Connective Peripherals | ||
Product Type Interface Converter | ||
Bus Type UART | ||
Output Port Transmit Asynchronous Data Output | ||
Maximum Baud Rate 0.0125Gbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals RoHS, CE and FCC Certified | ||
The Connective Peripherals Hi-Speed Type C USB to MPSSE cables can be used to bridge USB to a variety of protocols including SPI, I2C, or JTAG at 3.3V logic levels. The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters
Based on the Single chip USB Hi-Speed FT232H device
Fully assisted hardware or X-On / X-Off software handshaking
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
1kByte receive and transmit buffers for high data throughput
Adjustable receive buffer timeout
Support for USB suspend and resume
Low operating and USB suspend current
Low USB bandwidth consumption
UHCI / OHCI / EHCI host controller compatible
-40°C to +85°C operating temperature range
相关链接
- Connective Peripherals UART Interface Converter 1
- Connective Peripherals JTAG SPI Interface Converter 1
- Connective Peripherals JTAG I2C Interface Converter 1
- Connective Peripherals Converter Cable
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 4
- Connective Peripherals RS422 Converter Cable 1