Connective Peripherals RS485 Converter Cable 1
- RS庫存編號:
- 228-6393
- 製造零件編號:
- USB2-F-5001
- 製造商:
- Connective Peripherals
可享批量折扣
查看批量定價選項小計(1 件)*
HK$439.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
- 加上 10 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$439.80 |
| 10 - 24 | HK$426.60 |
| 25 - 49 | HK$413.50 |
| 50 - 99 | HK$404.50 |
| 100 + | HK$395.80 |
* 參考價格
- RS庫存編號:
- 228-6393
- 製造零件編號:
- USB2-F-5001
- 製造商:
- Connective Peripherals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS485 | |
| Input Port | USB | |
| Output Port | RS485 | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 12Mbps | |
| Standards/Approvals | DecaBDE, FCC Part 15 Subpart B, operating voltages under 60VDC, Limited Power Supply (LPS) device, RoHS, REACH, WEEE, PFOS, European EMC Directive | |
| 選取全部 | ||
|---|---|---|
品牌 Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS485 | ||
Input Port USB | ||
Output Port RS485 | ||
Number of Ports 1 | ||
Maximum Baud Rate 12Mbps | ||
Standards/Approvals DecaBDE, FCC Part 15 Subpart B, operating voltages under 60VDC, Limited Power Supply (LPS) device, RoHS, REACH, WEEE, PFOS, European EMC Directive | ||
The Connective Peripherals adapter provides a simple method of adapting legacy serial devices with RS485 interfaces to modern USB ports.
Easy plug and play installation
High temperature plastic enclosure
-40°C to +85°C operating temperature
相关链接
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 4
- Connective Peripherals RS485 Converter Cable 16
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS485, RS232 Converter Cable 2
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1