Anybus RS232, RS422, RS485 to RJ45 Interface Converter

小計(1 件)*

HK$8,740.13

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,740.13

* 參考價格

RS庫存編號:
240-5254
製造零件編號:
AB7008
製造商:
Anybus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Anybus

Product Type

Interface Converter

Connector Type A

RS232, RS422, RS485

Connector Type B

RJ45

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your serial RS-232/422/485 based industrial devices and equipment to a CC-Link control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-networked industrial devices and equipment to CC-Link. The gateway performs an intelligent protocol conversion and presents the serial data to the Master PLC/Controller as easily processed I/O data. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current CC-Link specifications guaranteeing network compatibility.

Convert almost any RS-232/422/485 request/response or produce/consume protocol in just a few minutes. For example ModbusRTU, ASCII, DF1

Pre defined for Modbus RTU. Avoid the hassle of scripting and serial Modbus frame building with the 6 step Modbus RTU wizard

No hardware or software changes are required for the connected automation device

Compatible with PLCs from leading manufacturers such as Siemens, Rockwell, Schneider Electric etc

Complete protocol conversion performed by the Communicator, no PLC function blocks required

Handy save/load function means a completed configuration can be re used for many other installations

Included Anybus configuration manager with flexible serial frame building capabilities

Versions with dual port switched Ethernet allows for daisy chaining and eliminates the need for external switches

Global free technical support and consultancy

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。