Anybus D-Sub 9-Pin to Female to BNC Interface Converter
- RS庫存編號:
- 240-5271
- 製造零件編號:
- AB7314
- 製造商:
- Anybus
小計(1 件)*
HK$10,890.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,890.80 |
* 參考價格
- RS庫存編號:
- 240-5271
- 製造零件編號:
- AB7314
- 製造商:
- Anybus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | BNC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Anybus | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B BNC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus interface will Integrate your CAN based industrial devices and equipment to a ControlNet control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-industrial devices with a CAN-based protocol to ControlNet. The gateway performs an intelligent protocol conversion and presents the CAN data to the PLC/Controller as easily processed I/O data. The Communicator is slim stand alone gateway designed for IP20 and DIN-rail mounting, requiring a24-volt power supply. The Communicator is conformance tested to current ControlNet specifications guaranteeing network compatibility.
CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks
Support for custom CAN 1.0, 2.0A and 2.0B protocols
Handles mixed Produce/Consume and Request/Response protocols and transactions
No hardware or software changes needed to your devices
No PLC code or function blocks required Compatible with PLCs from all leading manufacturers
Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches
High performance, fast throughput, max 5 ms
Anybus Configuration Manager included for easy visual CAN frame building
Dynamic transaction controlled by network master
Global free technical support and consultancy
相关链接
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Anybus BNC to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter