InnoDisk D-Sub 9-Pin CAN Card
- RS庫存編號:
- 267-7889
- 製造零件編號:
- EGPC-B1S1-W2
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 267-7889
- 製造零件編號:
- EGPC-B1S1-W2
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | CAN Card | |
| Connector Type B | D-Sub 9-Pin | |
| Nominal Supply Voltage | 3.3 V | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.8mm | |
| Width | 22mm | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type CAN Card | ||
Connector Type B D-Sub 9-Pin | ||
Nominal Supply Voltage 3.3 V | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.8mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 to single isolated CANbus 2.0B board is compliant with PCI express 1.1, its CAN bus 2.0B backward compatible with 2.0A. Support band rate 10/20/50/100/250/500/800/1000K and support CAN message acceptance filter.
Support Linux SocketCAN
Termination resistor enabled or disabled by jumper
相关链接
- InnoDisk D-Sub 9-Pin CAN Card
- Ixxat CAN Card
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter