WAGO Male to Interface Adapter

暫時缺貨
RS庫存編號:
279-7398
Distrelec 貨號:
110-50-445
製造零件編號:
750-306
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Interface Adapter

Connector Gender A

Male

Standards/Approvals

IEC 60079-0, PRS, DNV, ABS, EN 61000-6-2, EN 60079-0, UL 508, IEC 61131-2, EN 61000-6-4, CE, UKCA, RINA

The WAGO fieldbus coupler connects the WAGO I/O System as a slave to the DeviceNet fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes; digital data is sent bit by bit. The process image can be transferred via the DeviceNet fieldbus to the memory of the control system

Pollution degree 2 per IEC 61131-2

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。