WAGO Male to Interface Adapter

小計(1 件)*

HK$7,180.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,180.00

* 參考價格

RS庫存編號:
279-7410
Distrelec 貨號:
110-50-461
製造零件編號:
750-337
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Interface Adapter

Connector Gender A

Male

Standards/Approvals

EN 60079-0, EN 61000-6-4, REACH, RoHS, DNV, UL 508, CE, IEC 60079-0, EN 61000-6-2, IEC 61131-2, UL 121201

The WAGO Fieldbus Coupler connects the WAGO I/O System as a slave to the CANopen fieldbus. Data is transmitted via PDOs and SDOs. The fieldbus coupler detects all connected I/O modules and creates a local process image. Analog and specialty module data is sent via words and/or bytes, digital data is sent bit by bit. The local process image is divided into two data zones containing the data received and the data to be sent. The process data can be sent via the CANopen bus to a control system for further processing. The process output data is sent via the CANopen bus.

DIN 35 rail mount

ROHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。