WAGO Male to Interface Adapter

暫時缺貨
RS庫存編號:
279-7416
Distrelec 貨號:
110-50-469
製造零件編號:
750-346
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Interface Adapter

Connector Gender A

Male

Standards/Approvals

KC, EN 61000-6-4, EN 61000-6-2, IEC 60068-2-6, IECEX, ABS, IEC, EAC, UL, IEC 60068-2-27, RINA, PRS, IEC 61131-2, ATEX, DNV

The WAGO ECO fieldbus coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analog process data. The system supply is provided directly by the coupler. The field supply is provided via a separate supply module. The DeviceNet Fieldbus Coupler detects all connected I/O modules and creates a local process image. The process image can be transferred via the DeviceNet fieldbus to the memory of the control system.

Pollution degree 2 per IEC 61131-2

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。