RS PRO 34-Contact Interface Module, IDC Connector, DIN Rail, 1A

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$600.60

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 62 個,準備發貨

單位
每單位
1 - 4HK$600.60
5 +HK$494.30

* 參考價格

RS庫存編號:
424-462
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Interface Module

Wire Size

2mm², 2.5mm²

Current

1A

Orientation

Straight

Number of Contacts

34

Connector Type

IDC

Mount Type

DIN Rail

Test Proof Voltage

4kV

Voltage

50V

Cable CSA

4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UKCA, CSA, UL

Depth

62mm

Width

70mm

Length

110mm

Series

RS PRO

豁免

COO (Country of Origin):
PL

RS PRO 34 Pole IDC Connector Interface Module, DIN Rail Mount


This RS PRO interface module links electronic devices to electrical control systems, allowing them to perform tasks such as signal transmission and distribution. The module may be installed on a DIN rail for simple installation. It's also straightforward to use, as its "plug and play" interface lets you control and direct your gadgets with ease.

The screw termination ensures a strong connection between your devices and the module. The polyamide (PA) material of the module makes it extremely robust and provides exceptional thermal resistance for operation at high temperatures. The gold-plated contacts provide excellent electrical conductivity as well as resistance to rust and corrosion, ensuring a secure and long-lasting connection.

The small size of this interface module makes it an excellent choice for use in tight spaces. This sort of device is typically found in factories and manufacturing facilities.

Features and Benefits


  • Cable cross-sectional area (CSA) of 4 mm²

  • IDC (insulation-displacement contact) connector type

  • Current rating of 1 A

  • Dimensions of 110 (length) x 70 (width) x 62 mm (depth)

  • Maximum operating temperature of +50°C

  • Minimum operating temperature of -20°C

  • DIN rail mounting type

  • 34 contacts

  • Voltage rating of 50 V

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。