WAGO 709 Series 25-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A
- RS庫存編號:
- 181-4844
- 製造零件編號:
- 289-457
- 製造商:
- WAGO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$517.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$517.70 |
* 參考價格
- RS庫存編號:
- 181-4844
- 製造零件編號:
- 289-457
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 22AWG | |
| Current | 1A | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V | |
| Voltage | 125V ac, 125V ac | |
| Cable CSA | 0.08mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 63.5mm | |
| Depth | 19mm | |
| Standards/Approvals | EN 61010-2-201 | |
| Length | 79mm | |
| Series | 709 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 14AWG, 22AWG | ||
Current 1A | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V | ||
Voltage 125V ac, 125V ac | ||
Cable CSA 0.08mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 63.5mm | ||
Depth 19mm | ||
Standards/Approvals EN 61010-2-201 | ||
Length 79mm | ||
Series 709 | ||
不相容
- COO (Country of Origin):
- CN
Interface modules for Sub-D connectors
Designed for industrial interface units and testing of assemblies that have Sub-D 25 point solder tags.
These modules can be mounted on DIN rails.
Outputs use cage clamp terminal (series 236).
相关链接
- WAGO 709 Series 25-Contact Male Interface Module DIN Rail, 1A
- RS PRO 37-Contact Female Interface Module DIN Rail, 1A
- RS PRO 25-Contact Male Interface Module DIN Rail, 1A
- RS PRO 15-Contact Male Interface Module DIN Rail, 1A
- RS PRO 15-Contact Female Interface Module DIN Rail, 1A
- RS PRO 9-Contact Male Interface Module DIN Rail, 1A
- RS PRO 37-Contact Male Interface Module DIN Rail, 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A