Phoenix Contact Repeater Interface Module, DIN Rail

小計(1 件)*

HK$3,938.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,938.50

* 參考價格

RS庫存編號:
222-1491
Distrelec 貨號:
303-16-918
製造零件編號:
2313423
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Repeater Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact performance and availability of bus system can be significantly increased by using repeater. In addition to electrical isolation, bus segmentation with repeater makes it possible to multiply the permissible coverage of the network and to extend the number of device. Its data rates of up to 1 Mbps and high-quality 4-way isolation between all interface.

Ambient temperature -20 °C to 60 °C

Degree of protection IP20

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。