Siemens AS-I Data Decoupler Series Interface Module
- RS庫存編號:
- 271-9990
- 製造零件編號:
- 3RK19011DE221AA0
- 製造商:
- Siemens
小計(1 件)*
HK$2,835.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,835.00 |
* 參考價格
- RS庫存編號:
- 271-9990
- 製造零件編號:
- 3RK19011DE221AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Interface Module | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 121.2mm | |
| Standards/Approvals | CE | |
| Series | AS-I Data Decoupler | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Interface Module | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 121.2mm | ||
Standards/Approvals CE | ||
Series AS-I Data Decoupler | ||
豁免
- COO (Country of Origin):
- CZ
The Siemens data decoupling module, the AS-Interface network and the transmission of data and power can be realized along one cable. The combination of data decoupling modules and standard power supply units is therefore a cost-efficient alternative to th
Degree Celsius of protection IP20
Version with screw or spring-loaded terminals
Options as single and double data decoupling
Integrated ground-fault detection
相关链接
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Terminal for Use with AS-i Data Decoupling
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens Digital I/O Module AS-i Digital
- Siemens Digital I/O Module AS-I K20
- Siemens I/O Module AS-I SlimLine Compact