WAGO 789 Series Interface Module, Cage Clamp Connector, DIN Rail
- RS庫存編號:
- 279-4277
- 製造零件編號:
- 789-913
- 製造商:
- WAGO
小計(1 件)*
HK$6,372.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,372.10 |
* 參考價格
- RS庫存編號:
- 279-4277
- 製造零件編號:
- 789-913
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 20AWG | |
| Connector Type | Cage Clamp | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50090-2-2 | |
| Width | 35mm | |
| Length | 90mm | |
| Series | 789 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Interface Module | ||
Wire Size 12AWG, 20AWG | ||
Connector Type Cage Clamp | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50090-2-2 | ||
Width 35mm | ||
Length 90mm | ||
Series 789 | ||
The WAGO specialty electronic module offers a standard interface to SMI LoVo-compliant electrical drives. The interface represents a purely physical level conversion between the standard RS-232 interface and the SMI LoVo signal level. The interface module operates up to 16 SMI drives. The entire SMI range of functions can be used. The special WAGO-I/O-PRO function blocks communicate between applications and SMI LoVo drives. The module must be supplied with an external 24 VDC power source. RS-232 and 24 V power supply are electrically isolated from the SMI LoVo connections.
Protection type IP20
RoHS compliant
相关链接
- WAGO 789 Series Interface Module DIN Rail
- WAGO 789 Series Relay Module 24V ac Coil, 32mA
- WAGO 789 Series Relay Module 24V dc Coil, 19mA
- WAGO 789 Series Relay Module 24V dc Coil 19mA
- WAGO 789 Series Relay Module 24V ac/dc Coil, 12mA
- WAGO 789 Series Relay Module 230V ac Coil 5mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA