小計(1 件)*
HK$3,517.21
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,517.21 |
* 參考價格
- RS庫存編號:
- 613-7316
- 製造零件編號:
- M13470240840
- 製造商:
- Finder
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Interface Module | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Interface Module | ||
- COO (Country of Origin):
- FR
Finder Interface Module, DIN Rail Mounting Type, Interface Module Product - M13470240840
This interface module is designed for efficient integration within industrial automation systems. Prefixed for DIN rail mounting, it enables seamless connections between different control systems. The design ensures compatibility with various electrical components, making it a versatile choice for professionals in electrical and mechanical industries.
Features & Benefits
• Facilitates easy integration with industrial control systems
• Designed for simple installation on DIN rail structures
• Enhances connectivity for diverse electrical applications
• Alleviates challenges in signal interfacing
• Robust construction suitable for demanding environments
• Supports reliable operation in automation setups
Applications
• Ideal for connecting sensors and actuators in automation systems
• Utilised for signal conversion in complex control environments
• Employed where space constraints require efficient DIN rail solutions
• Suitable for use in machinery and plant equipment
• Commonly integrated within electrical panels for streamlined operations
What compatibility features does the module offer for various control systems?
The module is engineered to support various control protocols, allowing for seamless integration with existing systems, thereby minimising potential compatibility issues during installation.
How does it resolve connectivity issues in industrial setups?
By providing a reliable interface between different electrical components, it effectively mitigates communication gaps, ensuring signals are transmitted accurately without loss.
What is the recommended installation process for this module on a DIN rail?
The installation involves securely attaching the module to the DIN rail, ensuring proper alignment for electrical connections. Following the manufacturer's guidelines can enhance installation efficiency.
What type of environments is this module suitable for?
Its robust design allows it to perform reliably in industrial settings, including factories and workshops, where environmental challenges like vibration and temperature fluctuations are present.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V