Microchip I/O Expander SPI SSOP 28, MCP23S17T-E/SS
- RS庫存編號:
- 333-113
- 製造零件編號:
- MCP23S17T-E/SS
- 製造商:
- Microchip
小計(1 卷,共 2100 件)*
HK$42,898.80
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2100 + | HK$20.428 | HK$42,898.80 |
* 參考價格
- RS庫存編號:
- 333-113
- 製造零件編號:
- MCP23S17T-E/SS
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | I/O Expander | |
| Package Type | SSOP | |
| Interface Type | SPI | |
| Pin Count | 28 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type I/O Expander | ||
Package Type SSOP | ||
Interface Type SPI | ||
Pin Count 28 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 16 bit general purpose parallel I/O expansion for I2C bus or SPI applications. Its consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register.
16 bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports up to 10MHz SPI™ clock speeds
相关链接
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S17T-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28, MCP23S17-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI SSOP 28
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08-E/SS
- Microchip 8-Channel I/O Expander SPI SSOP 20, MCP23S08T-E/SS
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017-E/SS
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017T-E/SS