Microchip 16-Channel I/O Expander SOIC 16, MCP23016T-I/SO
- RS庫存編號:
- 598-190
- 製造零件編號:
- MCP23016T-I/SO
- 製造商:
- Microchip
小計(1 卷,共 1600 件)*
HK$33,819.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1600 + | HK$21.137 | HK$33,819.20 |
* 參考價格
- RS庫存編號:
- 598-190
- 製造零件編號:
- MCP23016T-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 17.9mm | |
| Series | MCP | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 17.9mm | ||
Series MCP | ||
Height 2.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip I/O expander that brilliantly extends the capabilities of your microcontroller by adding 16 additional I/O pins. Ideal for applications requiring more input or output options, it utilises an I2C interface, allowing for simple communication and efficient system design. This device operates seamlessly across various voltage ranges, making it suitable for a multitude of projects and environments. Designed for ease of integration, its compact SOIC package makes it a perfect fit for space-constrained applications.
Utilises I2C interface for straightforward communication with various microcontrollers
Operates over a wide voltage range offering versatility in applications
Compact SOIC package allows for easy integration into space limited designs
Provides enhanced functionality for complex projects without significant redesign
相关链接
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23018-E/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S17T-E/SO