NXP 16-Channel I/O Expander TSSOP 24, PCA9555PW,118
- RS庫存編號:
- 219-4623
- 製造零件編號:
- PCA9555PW,118
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加12500件可節省HK$6,512.50
查看批量定價選項小計(1 卷,共 2500 件)*
HK$32,520.00
訂單超過 HK$250.00 免費送貨
有庫存
- 10,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 10000 | HK$13.008 | HK$32,520.00 | - |
| 12500 + | HK$12.487 | HK$31,217.50 | HK$6,512.50 |
* 參考價格
- RS庫存編號:
- 219-4623
- 製造零件編號:
- PCA9555PW,118
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 7.9mm | |
| Series | PCA9555 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 7.9mm | ||
Series PCA9555 | ||
Automotive Standard No | ||
The NXP PCA9555 is a 24 pin CMOS device that provides 16 bits of general purpose parallel input or output (GPIO) expansion for I2C bus or SMBus applications and was developed to enhance the NXP semiconductors family of I2C bus i/o expanders. The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual i or o configuration, and smaller packaging.
No glitch on power-up
Supports hot insertion
Low standby current
相关链接
- NXP 16-Channel I/O Expander TSSOP 24118
- NXP 16-Channel I/O Expander TSSOP 24112
- NXP 16-Channel I/O Expander TSSOP 24
- NXP 8-Channel I/O Expander TSSOP 24118
- NXP 8-Channel I/O Expander TSSOP 16118
- NXP 4-Channel I/O Expander TSSOP 8118
- NXP 8-Channel I/O Expander HVQFN 24118
- NXP 16-Channel I/O Expander HVQFN 24118