Renesas Electronics 24-Channel I/O Expander Parallel DIP 40, CP82C55AZ
- RS庫存編號:
- 248-5710
- 製造零件編號:
- CP82C55AZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 管,共 9 件)*
HK$1,256.301
訂單超過 HK$250.00 免費送貨
有庫存
- 162 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 9 - 9 | HK$139.589 | HK$1,256.30 |
| 18 - 18 | HK$136.233 | HK$1,226.10 |
| 27 - 90 | HK$132.967 | HK$1,196.70 |
| 99 + | HK$129.778 | HK$1,168.00 |
* 參考價格
- RS庫存編號:
- 248-5710
- 製造零件編號:
- CP82C55AZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 24 | |
| Package Type | DIP | |
| Interface Type | Parallel | |
| Maximum Supply Voltage | 8V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 40 | |
| Maximum Operating Temperature | 70°C | |
| Series | CP82 | |
| Height | 6.35mm | |
| Length | 53.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type I/O Expander | ||
Number of I/O Channels 24 | ||
Package Type DIP | ||
Interface Type Parallel | ||
Maximum Supply Voltage 8V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 40 | ||
Maximum Operating Temperature 70°C | ||
Series CP82 | ||
Height 6.35mm | ||
Length 53.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. The high performance and industry standard configuration of the 82C55A make it compatible with the 80C86, 80C88 and other microprocessors.
Pb-Free plus anneal available (RoHS Compliant)
24 programmable I/O pins
Fully TTL compatible
相关链接
- Renesas Electronics 24-Channel I/O Expander Parallel DIP 40, CP82C55AZ
- NXP 16-Channel I/O Expander SOIC 24
- NXP 16-Channel I/O Expander TSSOP 24
- NXP 16-Channel I/O Expander SSOP 24
- NXP 16-Channel I/O Expander HVQFN 24
- NXP 8-Channel I/O Expander HVQFN 24
- NXP 8-Channel I/O Expander TSSOP 24
- Microchip 16-Channel I/O Expander SSOP 24