SMC 1 Fan Bench Top, Adjustable Louvre

小計(1 件)*

HK$546.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月23日 起發貨
  • 加上 16 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$546.50

* 參考價格

RS庫存編號:
126-0267
Distrelec 貨號:
304-22-159
製造零件編號:
IZF21-HW
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Adjustable Louvre

Sub Type

Bench Top

Addressable

No

Depth

40mm

Maximum Air Flow

1.8m³/min

Height

155mm

Number of Fans

1

Width

104mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Adjustable Louvre, 104mm Width, 155mm Height - IZF21-HW


This adjustable louvre is a compact bench-top ventilation component designed to control airflow for localised extraction and directional air delivery in small industrial settings. It integrates a single-fan arrangement to provide targeted air movement and is suitable for installation on workbenches or similar surfaces where space is limited.

Features and Benefits:


• RoHS-compliant construction reduces restricted substance content
• Provides 1.8 m3/min peak airflow for local extraction
• Single-fan layout minimises footprint while moving air
• 40mm depth enables installation in shallow mounting spaces
• Lightweight design simplifies repositioning on benches
• Quiet operation supports focused workstation use

Applications


• Suitable for bench-top fume extraction in labs
• Ideal for ventilating small assembly workstations
• Used for spot cooling of electronic components
• Can be used for soldering benches requiring local airflow
• Used with inspection stations to clear particulate

How is the unit intended to be mounted on a workstation?


It sits on a bench-top surface and can be positioned where directional airflow is required

the shallow profile assists mounting in constrained spaces.

What airflow performance can I expect during typical use?


The single fan delivers up to 1.8 m3/min, suitable for localised ventilation tasks such as small-scale extraction or component cooling.

Are there material controls relevant to environmental regulations?


The product meets RoHS requirements, indicating restricted hazardous substances are controlled in its manufacture.

What physical envelope should I allow for when fitting into existing layouts?


Plan for a compact unit with a 104mm width and 155mm height while accounting for a 40mm depth clearance for mounting and service access.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。