Eaton XN 2 Port Gateway

小計(1 件)*

HK$3,663.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,663.20

* 參考價格

RS庫存編號:
121-562
製造零件編號:
152279 XNE-GWBR-2ETH-MB
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Gateway

Series

XN

Minimum Voltage

20.4V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Voltage

28.8V

Standards/Approvals

CSA UL Category Control No.: NRQA UL File No.: E221530 UL IEC/EN 61131-2 UL report applies to both US and Canada

Number of Communication Ports

2

COO (Country of Origin):
DE
The Eaton XN Gateway is an ECO gateway for XI/ON I/O system with Modbus-TCP communication protocol. It features a compact design with dimensions of 129 x 75 x 33.5 millimetres and a weight of 0.136 kilograms. The gateway is CE and CULus certified, ensuring high quality standards. With an ambient operating temperature range of 0 to 55 °C and a voltage rating of 18 to 30 V, this gateway is suitable for various industrial environments.

Fieldbus connection over separate bus coupler possible

IP20 degree of protection for safe operation

Rail mounting capability for easy installation

Ethernet and Fieldbus interfaces for versatile connectivity

MODBUS protocol support for efficient data c

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。