Eaton EU5C 2 Port Gateway

小計(1 件)*

HK$4,688.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,688.20

* 參考價格

RS庫存編號:
124-832
製造零件編號:
177354 EU5C-SWD-ETHERCAT
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Gateway

Series

EU5C

Minimum Operating Temperature

-25°C

Minimum Voltage

20.4V

Maximum Voltage

28.8V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61131-2 UL Category Control No.: NRQA UL report applies to both US and Canada UL CSA UL File No.: E221530

Number of Communication Ports

2

COO (Country of Origin):
DE
The Eaton SWD gateway that enables the connection of up to 99 SWD cards to an EtherCAT network. It serves as a SmartWire-DT gateway, allowing the integration of SmartWire-DT modules into an Industrial Ethernet network. The EU5C-SWD-ETHERCAT is designed for durability and has a compact form factor, making it suitable for various industrial applications.

Enables the connection of up to 99 SWD cards to an EtherCAT network

Integrates SmartWire DT modules into an Industrial Ethernet network

Separate USB diagnostic interface for easy troubleshooting

Integrated 100 Mbit/s Ethernet switch for EtherCAT connec

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。