小計(1 件)*
HK$8,686.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 26 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,686.00 |
* 參考價格
- RS庫存編號:
- 170-401
- 製造零件編號:
- ABC3213-A
- 製造商:
- Anybus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Anybus | |
| CPU Technology | NP40 | |
| Product Type | Gateway | |
| Series | ABC | |
| COM Port Type | RJ45 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, UL ord loc (E214107), CE, RMC, KC | |
| Number of Communication Ports | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Anybus | ||
CPU Technology NP40 | ||
Product Type Gateway | ||
Series ABC | ||
COM Port Type RJ45 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, UL ord loc (E214107), CE, RMC, KC | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- SE
The Anybus Modbus TCP Client is designed to ensure reliable, secure, and high speed data transfer between Modbus TCP and different industrial Ethernet and Fieldbus networks. Very easy to install and deploy, the stand alone gateways enable transparent data exchange allowing you to both bridge and integrate legacy equipment into modern high performance networks.
Instant data transfer of up to 1500 bytes
Designed to keep you safe from cyberattacks
Fast installation and configuration guaranteed thanks to an intuitive web user interface
Built using carefully selected industrial components and verified against industry standards